| Quantidade | |
|---|---|
| 1+ | 101,190 € | 
Informação do produto
Descrição geral do produto
The PTB14-19PSW from Amphenol is PT series, MIL-DTL-26482 series I equivalent thru bulkhead receptacle with 19 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
 - Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
 - 500 mating cycles
 - Operating temperature range from -55°C to +125°C
 - UL recognized (file E115497)
 - Insulation resistance is 5000Mohm at 25˚C
 - Aluminium alloy body material with olive drab chromate over cadmium plating
 - Copper alloy solder pin / socket contacts with gold plating
 
Aplicações
Industrial, Commercial
Especificações Técnicas
PT Series
Thru Bulkhead Receptacle
Solder Pin / Socket
14-19
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-26482 Series I
19Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
W
No SVHC (17-Dec-2014)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto