Precisa de mais?
Quantidade | |
---|---|
1+ | 9,100 € |
10+ | 7,090 € |
60+ | 6,050 € |
120+ | 5,970 € |
300+ | 5,720 € |
540+ | 5,580 € |
Informação do produto
Descrição geral do produto
The MAX3225ECTP+ is a ±15KV ESD protected, 1µA, 1Mbps, RS232 transceiver with AutoShutdown Plus in 20 pin TQFN package. The device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with automatic shutdown/wakeup feature, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The device automatically enters a low power shutdown mode when the RS232 cable is disconnected or the transmitters of the connected peripherals are inactive. The UART driving the transmitter inputs is inactive for more than 30 seconds, it turn on again when the device sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system.
- Two drivers and two receivers
- READY output is low when charge pumps are disabled in shutdown mode & high when V- goes below -4V
- Supply voltage range from 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- Low dropout transmitter o/p stage enables RS232 performance from 3V-5.5V supply w/ dual charge pump
- The charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply
Aplicações
Communications & Networking, Portable Devices
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
RS232 Transceiver
2
1Mbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
TQFN
-
-
70°C
-
No SVHC (21-Jan-2025)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Thailand
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto