Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 16,730 € |
| 3+ | 14,280 € |
| 15+ | 13,390 € |
| 50+ | 11,200 € |
Informação do produto
Descrição geral do produto
MP-AP2E-P3E01R emergency stop switch is safety device used to quickly and effectively shut down machinery, equipment, or processes in emergency situations to prevent accidents, injuries, or damage to property. They operate at a rated voltage of 24V, 120V with lifetime of 100,000 cycles. This switch is commonly found in industrial, manufacturing, and automation environments where there is a risk of hazardous situations or where rapid shutdown is critical for safety.
- Mechanical lifetime of <gt/>300,000 cycles
- Pushlock/pull release switch with SPST configuration
- Operating temperature range of -25°C to 70°C
- IP66 protected front panel
- Rated insulation voltage of 600V
- Contact and insulation resistance of 100mohm maximum
- Dielectric strength of 2,500V AC
Aplicações
Industrial, Safety, Manufacturing, Production
Conteúdo
x1 Emergency stop switch, SPST.
Notas
Reliable and field-proven safety products.
Especificações Técnicas
SPST-NC
Quick Connect
120V
Mushroom
MP Emergency Stop Switches
Pushlock/Pull Release
10A
24V
IP30, IP66
Boric acid (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Taiwan
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto