Informação do produto
Descrição geral do produto
Evo-Stik Waterproof PVA has been specially formulated for use in exterior, wet service conditions or where the application is exposed to the weather. It is ready to use solution for a wide range of building jobs. Evo-Stik Waterproof PVA will bond most building materials provided that one of the surfaces has a degree of porosity, e.g. timber, plywood, blockboard, chipboard, fibreboard, expanded polystyrene, polyurethane foam, insulating board, brick, concrete, stone, and slate. When used as a primer, Evo-Stik Waterproof PVA improves adhesion to porous or difficult surfaces, e.g. before plastering, rendering or screeding. Evo-Stik Waterproof PVA is an ideal mixture in cement/sand mortars, renderings, gypsum plasters and screeds.
- High performance adhesive, primer, admixture, sealer and dustproofer
- Excellent primer for most building surfaces
- Suitable for use in damp and exterior conditions
- Improves adhesion and bond strength
- Concentrated for strength
Especificações Técnicas
PVA (Poly Vinyl Acetate)
White
-
No SVHC (19-Jan-2021)
Tub
5l
Evo-Stik - PVA Glue
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Great Britain
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto