Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 20,260 € |
| 10+ | 18,210 € |
| 25+ | 12,260 € |
| 100+ | 12,010 € |
| 250+ | 11,770 € |
| 500+ | 11,520 € |
Informação do produto
Descrição geral do produto
The 360° shielded screw type M16 circular connector, which is Lumberg’s response to assembly requirements in the field as well as of manufacturers targeting high volumes for pre-assembly. Less individual piece parts and a highly innovative shielding connection mechanism on the inside of the casing facilitate a much faster assembly process. The highly time-consuming and elaborate process steps of stripping, expanding, shortening and applying the shielding braid known for comparable connectors becomes completely redundant here. In addition, the quality of the assembly is significantly raised by eliminating frequent assembly errors which would impact the tightness immensely. M16 series connectors comply with the latest AISG specification C485 for 4G/5G antenna applications and suits many applications in measurement, instrumentation, industrial, security, medical, automotive, metrology and control engineering.
Especificações Técnicas
032200 Series
8Contacts
Threaded
Nickel
Gold
Cable Mount Receptacle
Solder Socket
Brass Body
Brass
Lead (25-Jun-2025)
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Poland
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto