Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 38,880 € |
Informação do produto
Descrição geral do produto
Energy harvesting Bluetooth® low energy switch is a complete reference design for energy harvesting applications including lighting, door and window control and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the industry's lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable.
- 2Mbps data rates (Bluetooth 5), provides 25 % reduced bill of materials
- 62.5nW power consumption in deep sleep mode, 7mW in peak receiving
- Fully integrated antenna with no additional RF considerations
- Segger compatible programming interface
- Compatible with the IoT development kit and Bluetooth IoT development kit
- Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
- Simple power supply schematic, no buck boost or coil
- Full linear voltage regulation (no switching)
- No EMC during energy conversion, no perturbation of Bluetooth low energy Tx / Rx
- No need for scheduler, instant start-up
Notas
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
On Semiconductor
Switch
-
-
-
NCH-RSL10-101S51-ACG, NCH-RSL10-P101Q48-ABG, NCH-RSL10-P101WC51-ABG
Bluetooth Low Energy
-
Eval Board NCH-RSL10-101S51-ACG/NCH-RSL10-P101Q48-ABG/NCH-RSL10-P101WC51-ABG
No SVHC (15-Jan-2018)
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Slovak Republic
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto