Informação do produto
Alternativas para PG164140
1 produto encontrado
Descrição geral do produto
The MPLAB® PICkit™ 4 In-Circuit Debugger/Programmer allows fast and easy debugging and programming of PIC and dsPIC flash microcontrollers, using the powerful graphical user interface of the MPLAB X Integrated Development Environment (IDE), version 4.15. The MPLAB PICkit 4 is connected to the design engineer's computer using a high-speed 2.0 USB interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming (ICSP). An additional micro SD card slot and the ability to be self-powered from the target means you can take your code with you and program on the go. The MPLAB PICkit 4 programs faster than its predecessor and comes ready to support PIC® and dsPIC® MCU devices. Along with a wider target voltage, the PICkit 4 supports advanced interfaces such as 4-wire JTAG and Serial Wire Debug with streaming Data Gateway, while being backward compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP. The PICkit 4 also has a unique programmer-to-go function with the addition of a micro SD card slot to hold project code and the ability to be powered by the target board.
- Matches silicon clocking speed, programming as fast as the device will allow
- Wide target voltage range of 1.2V to 5.5V
- Can supply up to 50mA of power to the target
- Minimal current consumption at <lt/>100µA from target
- Portable USB-powered via high-speed USB 2.0, no external power required
- Can be powered from the target to program in the field (coming soon via firmware update)
- CE and RoHS compliant
- Supports advanced interfaces such as 4-wire JTAG and serial wire debug with streaming data gateway
- Backwards compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP
- Programmer-to-Go (PTG) support (coming soon via firmware update)
- Ease of maintenance and feature upgrade
Especificações Técnicas
In-Circuit Debugger / Programmer
PIC, dsPIC
MPLAB PICkit 4 Device, USB Cable, Warranty Card, 2 x MPLAB PICkit 4 Stickers
MPLAB PICkit 4
PIC
-
Debugging and programming of PIC® Flash Microcontrollers (MCUs) and dsPIC®, Digital Signal Controllers (DSCs) using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE)
No SVHC (15-Jan-2018)
Documentação técnica (3)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto