Precisa de mais?
Quantidade | |
---|---|
1+ | 263,130 € |
Informação do produto
Descrição geral do produto
The TPS65982-EVM is an Evaluation Module (EVM), complete reference design for USB type-C and power delivery applications. It allows the user to develop various power profiles and alternate modes such as DisplayPort and debug existing USB type-C and power delivery systems. The TPS65982-EVM allows a simple way to evaluate the TPS65982. The TPS65982-EVM is built with an USB type-C receptacle and TPS65982 to detect another TPS65982-EVM or other type-C host/device via an USB type-C cable. The TPS65982 detects the plug event and/or presence of another type-C product on the CC1 or CC2 pin and provides or consumes power on the VBUS pin. The TPS65982-EVM also supports dead battery mode and can be powered by another TPS65982-EVM or other USB type-C power provider. The TPS65982-EVM can be used to emulate other USB type-C and PD products, such as a dock, a notebook computer, a tablet, a dongle, an AC charger adapter and a high-power bus-powered device.
- USB type-C testing and verification
- USB power delivery testing and verification
- Powered from single supply and bus-powered capable
Aplicações
Embedded Design & Development, Consumer Electronics, Computers & Computer Peripherals
Especificações Técnicas
Interface
Texas Instruments
-
No SVHC (27-Jun-2018)
Power Delivery (PD) Controller
TPS65982
Eval Board TPS65982
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto