| Quantidade | |
|---|---|
| 1+ | 76,070 € |
Informação do produto
Descrição geral do produto
The ISL8202MEVAL1Z is a power module evaluation board designed to demonstrate the performance of ISL8202M. Board is by default set to be 1.2V output voltage with 1.5MHz switching frequency. Other output voltage can be easily set by changing jumper position. Switching frequency can be adjusted by changing FS pin resistor. It is a 2x2 in² four-layer FR-4 board with 2oz. copper on all the layers. The board can be used as a single 3A reference design and designed with mechanical switches for ENABLE, power-good LED indicators, several connectors, test points and jumpers which make testing board easy. The ISL8202M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 3A of continuous current. It operates from single 2.6V to 5.5V input power rail and integrating a controller, power inductor and MOSFETs. It is used in portable equipment, battery operated equipment, DC to DC POL power module & µC/µP, FPGA and DSP power.
- Adjustable output voltage as low as 0.6V with ±1.6% accuracy over line/load/temperature
- Default 1.8MHz current mode control operations
- 680KHz to 3.5MHz resistor adjustable
- External synchronization up to 3.5MHz
- Selectable light load efficiency mode
- 100% duty cycle LDO mode
- Programmable soft-start and soft-stop output discharge
- Dedicated enable pin and power-good flag
- UVLO, over-temperature, overcurrent, overvoltage, negative overcurrent protections
Aplicações
Power Management
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
Intersil
Power Management
Eval Board ISL8202
-
ISL8202
Synchronous Step Down Converter
-
No SVHC (25-Jun-2025)
Documentação técnica (3)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto