Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 20,690 € |
Informação do produto
Descrição geral do produto
The EVM3650-QW-00A evaluation board is designed to demonstrate the capabilities of MPS’s MPM3650, a fully integrated, high-frequency, synchronous, rectified, step-down power module with an internal inductor. The MPM3650 offers a very compact solution to achieve 5A of continuous output current over a wide input voltage range with excellent load and line regulation. The MPM3650 offers synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response and easy loop design, as well as very tight output regulation. Full protection features include SCP, OCP, UVP, and thermal shutdown. Typical applications include FPGA power systems, optical modules, telecom, networking and industries equipments.
- Wide 2.75V to 17V operating input range
- 5A output current
- High efficiency with DCM at light load
- Output adjustable from 0.6V
- High efficiency synchronous mode operation
- Supports pre-biased start-up
- Fixed 1200KHz switching frequency
- Externally programmable soft-start time
- EN and power good for power sequencing
- Overcurrent protection and hiccup mode
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificações Técnicas
Monolithic Power Systems
Power Management
Evaluation Board MPM3650
-
MPM3650
Synchronous Step-Down (Buck) Module
-
No SVHC (19-Jan-2021)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto