Contactem-me quando voltar a existir em stock
Quantidade | |
---|---|
1+ | 160,040 € |
Informação do produto
Descrição geral do produto
The CC2530 Evaluation Module Kit contains two CC2530 evaluation modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.
- Can be used either as standalone modules or connected to the Smart RF05EB Evaluation Boards
- Used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
- CC2530 RF SoC enables both consumer and industrial grade applications
- While configuring SmartRF05EB for best performance, it is recommended to turn off RS-232 interface
- The CC2530 is a true system-on-chip (SoC) solution for IEEE 802.15.4, Zigbee and RF4CE applications
- IR generation circuitry
- AES security coprocessor
- Battery monitor and temperature sensor
- Very few external components
- Suitable for systems targeting compliance with world wide Radio frequency regulations
Aplicações
Wireless, Communications & Networking, Building Automation, Lighting, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation
Conteúdo
2 x CC2530EM Evaluation Modules, 2 x 2.4 GHz Antennas, Documentation
Especificações Técnicas
Communication & Networking
CC2530
2x CC2530EM Evaluation Modules, 2x 2.4 GHz Antenna, Documents
No SVHC (27-Jun-2018)
Texas Instruments
System-on-Chip (SoC)
-
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto