Precisa de mais?
Quantidade | |
---|---|
1+ | 145,520 € |
Informação do produto
Descrição geral do produto
EVAL-ADAQ8088EBZ is an evaluation board to evaluate the ADAQ8088 dual, differential, low-pass filter µModule with gain and ADC driver. It requires a 2.7V to 3.3V power supply for proper operation. The EVALADAQ8088EBZ accepts baseband differential in-phase/quadrature (I/Q) inputs via Subminiature A (SMA) connectors (Jx) and drives pipeline analogue-to-digital converters (ADCs) via SMA output connectors. The EVAL-ADAQ8088EBZ contains the ADAQ8088 µModule, which is a dual-channel analogue system in package (SIP) that integrates three common signal processing and conditioning blocks to support a variety of demodulator applications and data acquisition applications. The device integrates all active and passive components to form a complete signal chain between the output of an I/Q demodulator and the input to an ADC.
- No external components required for proper operation
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Amplifier
Evaluation Board ADAQ8088BBCZ
No SVHC (21-Jan-2025)
ADAQ8088BBCZ
Lowpass Filter
-
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Philippines
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto