| Quantidade | |
|---|---|
| 2500+ | 1,020 € |
Informação do produto
Descrição geral do produto
M24M02E-UFMN6TP is a 2-Mbit serial I²C bus EEPROM. The device offers three 8-bit registers, namely: the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register. This additional page stores a 128‑bit (16‑byte) unique factory-programmed serial number, locked in read-only mode at factory delivery. Typical applications include improved traceability for accessory recognition, enhanced repairability, promoting sustainability in the consumer and industrial segments, such as data centres, logistics, healthcare, and personal electronics.
- Wide voltage range: 1.6V to 5.5V
- Fast write cycle time: byte and page write within 4ms (typically 3.3ms)
- Enhanced ESD/latch-up protection, more than 4 million write cycles
- More than 200-year data retention, fast wake-up time (less than 5µs)
- Configurable device addr register, device type identifier register (read-only)
- Software write protection register, hardware write protection of the whole memory array
- Identification page: 256-byte locked in read-only mode at factory delivery
- Compatible with I²C bus modes: 1MHz (fast-mode plus), 400kHz (fast-mode), 100kHz (standard-mode)
- SO8N (ECOPACK2-compliant) package
- Operating temperature range: -40°C to +85°C
Especificações Técnicas
2Mbit
I2C, Serial
SOIC
1.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
256K x 8bit
1MHz
8Pins
5.5V
-40°C
2Mbit Serial I2C EEPROM
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto