0
0 itens0,00 €
sem IVA
sem IVA

ARM Microcontrollers :

7.138 produto(s) encontrado(s)
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
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2333377

RoHS

Each
1+13,630 €
10+12,830 €
25+12,030 €
50+11,220 €
100+10,420 €
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
2MB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
1838510

RoHS

Date/Lot Code

Each
1+4,020 €
10+3,050 €
25+2,720 €
50+2,630 €
100+2,540 €
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
24MHz
-
32KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1624137

RoHS

Each
1+9,480 €
10+7,390 €
25+6,860 €
50+6,780 €
100+6,700 €
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
72MHz
-
384KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2469571

RoHS

Date/Lot Code

Each
1+6,440 €
10+4,950 €
25+4,350 €
50+4,300 €
100+4,250 €
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
64KB
-
-
32Pins
LQFP
-
25I/O's
CAN, I2C, SPI, USART
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2664421

RoHS

Date/Lot Code

Each
1+10,790 €
10+7,920 €
25+7,300 €
50+7,130 €
100+6,960 €
Mais preços...
Kinetis E Family KE1x Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
168MHz
-
512KB
-
-
100Pins
LQFP
-
89I/O's
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2460543

RoHS

Date/Lot Code

Each
1+3,950 €
25+3,840 €
100+3,720 €
250+3,610 €
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
TQFP
-
38I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM D2X
-
2469550

RoHS

Date/Lot Code

Each
1+2,220 €
10+1,790 €
25+1,660 €
50+1,640 €
100+1,630 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
16KB
-
-
28Pins
UFQFN
-
24I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2434225

RoHS

Date/Lot Code

Each
1+11,080 €
10+8,140 €
25+7,540 €
50+7,360 €
100+7,170 €
Mais preços...
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
512KB
-
-
100Pins
LQFP
-
66I/O's
I2C, I2S, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2469554

RoHS

Date/Lot Code

Each
1+3,330 €
10+2,320 €
25+2,150 €
50+2,050 €
100+1,940 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
32KB
-
-
32Pins
UFQFN
-
28I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2432121

RoHS

Date/Lot Code

Each
1+5,350 €
10+4,400 €
25+4,160 €
50+4,030 €
100+3,900 €
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
256KB
-
-
48Pins
UFQFPN
-
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2664420

RoHS

Date/Lot Code

Each
1+10,270 €
10+8,100 €
25+7,300 €
50+7,080 €
100+6,860 €
Mais preços...
Kinetis E Family KE1x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
168MHz
-
512KB
-
-
64Pins
LQFP
-
58I/O's
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2469633

RoHS

Each
1+10,210 €
10+7,470 €
25+6,880 €
50+6,830 €
100+6,770 €
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
512KB
-
-
100Pins
LQFP
-
83I/O's
I2C, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2432105

RoHS

Date/Lot Code

Each
1+7,390 €
10+5,330 €
25+5,080 €
50+4,730 €
100+4,380 €
Mais preços...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
84MHz
-
512KB
-
-
48Pins
UFQFPN
-
36I/O's
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2409253

RoHS

Date/Lot Code

Each
1+3,810 €
25+3,460 €
100+3,120 €
250+3,060 €
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
64Pins
TQFP
-
52I/O's
I2C, I2S, SPI, UART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2469597

RoHS

Each
1+5,820 €
10+4,470 €
25+4,130 €
50+3,950 €
100+3,760 €
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
128KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2409244

RoHS

Date/Lot Code

Each
1+3,430 €
25+3,370 €
100+3,310 €
250+3,250 €
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
32Pins
TQFP
-
26I/O's
I2C, I2S, SPI, UART, USB
32KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2444624

RoHS

Date/Lot Code

Each
1+2,680 €
10+2,610 €
25+2,530 €
50+2,460 €
100+2,380 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
64Pins
LQFP
-
51I/O's
I2C, I2S, LPUART, SPI, USART, USB
8KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2469628

RoHS

Each
1+9,060 €
10+7,080 €
25+6,580 €
50+6,240 €
100+5,890 €
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
512KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, USART, USB
80KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2460541

RoHS

Date/Lot Code

Each
1+3,740 €
25+3,690 €
100+3,650 €
250+3,600 €
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
32Pins
TQFP
-
26I/O's
I2C, SPI, USART, USB
32KB
10Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM D2X
-
2432116

RoHS

Each
1+6,600 €
10+4,730 €
25+4,680 €
50+4,640 €
100+4,590 €
Mais preços...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
84MHz
-
512KB
-
-
100Pins
LQFP
-
81I/O's
I2C, SPI, USART, USB
96KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2418739

RoHS

Date/Lot Code

Each
1+14,480 €
10+11,280 €
25+9,890 €
50+9,710 €
100+9,520 €
XMC4000 Family XMC4500 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
100Pins
LQFP
-
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC45xx
-
2518142

RoHS

Each
1+4,180 €
10+2,870 €
25+2,860 €
50+2,850 €
100+2,830 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
128KB
-
-
48Pins
LQFP
-
40I/O's
I2C, I2S, SPI, USART
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2409284

RoHS

Date/Lot Code

Each
1+4,390 €
10+3,340 €
25+3,080 €
50+2,940 €
100+2,790 €
Mais preços...
Kinetis E Family KE0x Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
40MHz
-
64KB
-
-
44Pins
LQFP
-
37I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2484381

RoHS

Each
1+12,980 €
25+12,720 €
100+12,460 €
250+12,200 €
SAM 32 Family SAM E70 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
300MHz
-
2MB
-
-
100Pins
TFBGA
-
75I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
384KB
10Channels
12Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
SAM32
SAM E70
-
2484971

RoHS

Each
1+17,880 €
10+14,440 €
25+13,700 €
50+12,950 €
100+12,200 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
401-425 de 7138 artigos
de 286 página(s)

fabricantes de primeira linha

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account