0
0 itens0,00 €
sem IVA
sem IVA

ARM Microcontrollers :

7.140 produto(s) encontrado(s)
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
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2488348

RoHS

Date/Lot Code

Each
1+4,170 €
10+3,250 €
25+3,040 €
50+2,850 €
100+2,720 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, UART, USART, USB
8KB
16Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2488287

RoHS

Each
1+4,690 €
10+3,580 €
25+3,300 €
50+3,140 €
100+2,980 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2488282

RoHS

Each
1+3,750 €
10+2,850 €
25+2,620 €
50+2,500 €
100+2,370 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
256KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, USART
32KB
16Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2448083

RoHS

Date/Lot Code

Each
1+6,430 €
10+4,960 €
25+4,380 €
50+4,030 €
100+3,820 €
Mais preços...
Kinetis L Family KL1x Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
32Pins
QFN
-
28I/O's
I2C, SPI, UART
32KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
-
2444623

RoHS

Each
1+2,450 €
10+2,360 €
25+2,270 €
50+2,190 €
100+2,100 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
32Pins
LQFP
-
27I/O's
I2C, SPI, USART, USB
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2616977

RoHS

Each
1+12,010 €
10+9,400 €
25+8,360 €
50+8,190 €
100+8,020 €
Mais preços...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, SPI, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2503290

RoHS

Date/Lot Code

Each
1+18,730 €
10+13,850 €
25+13,110 €
50+12,570 €
100+12,020 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
512KB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2469548

RoHS

Each
1+2,780 €
10+2,080 €
25+1,570 €
50+1,540 €
100+1,510 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
16KB
-
-
20Pins
TSSOP
-
16I/O's
CAN, I2C, SPI, USART, USB
6KB
9Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2409249

RoHS

Date/Lot Code

Each
1+3,540 €
25+3,210 €
100+3,180 €
416+3,150 €
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
QFN
-
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2424422

RoHS

Each
1+5,700 €
10+4,370 €
25+4,040 €
50+3,810 €
100+3,580 €
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
64KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
16KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2466938

RoHS

Each
1+9,920 €
10+7,720 €
25+7,230 €
50+7,070 €
100+6,900 €
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
512KB
-
-
100Pins
LQFP
-
44I/O's
CAN, I2C, SPI, UART, USART, USB
64KB
39Channels
12Bit
2V
6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2484971

RoHS

Each
1+17,880 €
10+14,440 €
25+13,700 €
50+12,950 €
100+12,200 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2456962

RoHS

Date/Lot Code

Each
1+6,110 €
10+4,670 €
25+4,100 €
50+4,010 €
100+3,920 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2444628

RoHS

Date/Lot Code

Each
1+2,810 €
10+2,110 €
25+1,960 €
50+1,950 €
100+1,940 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, UART, USART
8KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2518164

RoHS

Each
1+4,700 €
10+3,600 €
25+3,320 €
50+3,150 €
100+2,860 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
192KB
-
-
48Pins
LQFP
-
40I/O's
I2C, I2S, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2469570

RoHS

Date/Lot Code

Each
1+6,550 €
10+5,040 €
25+4,680 €
50+4,470 €
100+4,260 €
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART
16KB
15Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
2469606

RoHS

Each
1+5,950 €
10+4,580 €
25+4,240 €
50+4,030 €
100+3,580 €
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2475666

RoHS

Date/Lot Code

Each
1+1,470 €
25+1,430 €
100+1,270 €
1500+1,110 €
SAM 32 Family SAM D1X Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
16KB
-
-
20Pins
WSOIC
-
18I/O's
I2C, SPI, UART, USART, USB
4KB
8Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
-
2503266

RoHS

Date/Lot Code

Each
1+16,930 €
10+12,860 €
25+12,330 €
50+11,600 €
100+10,860 €
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
2MB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
16Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
2985267

RoHS

Date/Lot Code

Each
1+5,190 €
10+3,990 €
25+3,910 €
50+3,830 €
100+3,740 €
Mais preços...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
LQFP
-
43I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2849918

RoHS

Date/Lot Code

Each
1+6,990 €
10+5,620 €
25+5,210 €
50+5,130 €
100+5,060 €
Mais preços...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
512KB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SPI, USART
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
3132394

RoHS

Each
1+7,460 €
10+5,770 €
25+5,340 €
50+5,110 €
100+4,880 €
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
128KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
26Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
-
3129865

RoHS

Each
1+1,800 €
10+1,760 €
25+1,710 €
50+1,670 €
100+1,630 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
20Pins
TSSOP
-
15I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
3246926

RoHS

Each
1+8,940 €
10+7,260 €
25+6,930 €
50+6,470 €
100+6,010 €
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
512KB
-
-
48Pins
UFQFPN
-
42I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
128KB
21Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2920832

RoHS

Date/Lot Code

Each
1+17,090 €
25+16,860 €
100+16,850 €
250+16,840 €
SAM 32 Family SAM V71 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
300MHz
-
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
384KB
24Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
SAM 32
SAM V
AEC-Q100
426-450 de 7140 artigos
de 286 página(s)

fabricantes de primeira linha

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account