Precisa de mais?
Quantidade | |
---|---|
1+ | 5,160 € |
25+ | 4,730 € |
100+ | 4,300 € |
250+ | 4,210 € |
Informação do produto
Descrição geral do produto
The ENC624J600-I/PT is a stand-alone 10/100 Base-T Ethernet Interface Controller with integrated MAC and PHY, hardware cryptographic security engines and factory pre-programmed unique MAC address. A 24kB on-chip RAM buffer is for TX and RX operations. The ENC624J600 have an industry standard serial peripheral interface (SPI) or a flexible parallel interface. It is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. The ENC624J600 devices meet all of the IEEE 802.3 specifications applicable to 10Base-T and 100Base-TX Ethernet, including many optional clauses, such as auto-negotiation. It incorporates a number of packet filtering schemes to limit incoming packets.
- IEEE 802.3™ compliant fast Ethernet controller
- Integrated MAC and 10/100Base-T PHY
- Hardware security acceleration engines
- 24kB transmit/receive packet buffer SRAM
- Supports one 10/100Base-T port with automatic
- Polarity detection and correction
- Supports auto-negotiation
- Support for pause control frames, including automatic transmit and receive flow control
- Supports half and full-duplex operation
- Programmable automatic re-transmit on collision
- Programmable padding and CRC generation
- Programmable automatic rejection of erroneous and runt packets
- Factory pre-programmed unique MAC address
- MAC support for uni-cast, multicast and broadcast packet
- Physical layer - wave shaping output filter
- Security engines - Software AES CTR mode capability
- Buffer - configurable transmit/receive buffer size
- Operational - Transmit and receive interrupts
Aplicações
Industrial, Computers & Computer Peripherals
Avisos
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
Ethernet Controller
3V
TQFP
Surface Mount
85°C
ENC424J600; ENC 624J600
No SVHC (25-Jun-2025)
IEEE 802.3
3.6V
64Pins
-40°C
-
MSL 3 - 168 hours
Documentação técnica (3)
Produtos associados
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto