Informação do produto
Descrição geral do produto
The TPS23753PW is an IEEE 802.3 PoE Interface and Isolated Converter Controller optimized specifically for isolated converter designs. The PoE implementation supports the IEEE 802.3at standard as a 13W, type 1 PD. The requirements for an IEEE 802.3at type 1 device are a superset of IEEE 802.3-2008 (originally 802.3af) requirements. It supports a number of input-voltage Oring options including highest voltage, external adapter preference and PoE preference. The PoE interface features an external detection signature pin that can also be used to disable the internal hotswap MOSFET. This allows the PoE function to be turned off. Classification can be programmed to any of the defined types with a single resistor. The DC/DC controller features a bootstrap startup mechanism with an internal, switched current source. This provides the advantages of cycling overload fault protection without the constant power loss of a pull up resistor.
- Optimized for isolated converters
- Complete PoE interface
- Adapter ORing support
- Programmable frequency with synchronous
- Robust 100V, 0.7Ω Hotswap MOSFET
- 15/8kV System-level ESD capability
- Green product and no Sb/Br
Aplicações
Power Management, Security, Communications & Networking
Especificações Técnicas
57V
9V
14Pins
13W
Surface Mount
125°C
MSL 1 - Unlimited
248kHz
400mA
TSSOP
1Channels
81%
-40°C
-
TSSOP
1.1A
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto