Informação do produto
Descrição geral do produto
ADDI7004 is a highly integrated, quad-channel, HD image signal processor for high speed imaging applications. Each channel is specified at pixel rates of upto 72MHz and consists of a complete analogue front end (AFE) with ADC conversion. The Precision Timing™ core allows adjustment of the correlated double sampler (CDS) and sample-and-hold amplifier (SHA) clocks with 220ps resolution at 72MHz operation. It also contains a reduced range low voltage differential signalling (LVDS) interface for the dual-channel data outputs. It is widely used in application such as digital video cameras, digital still cameras, medical Imaging, high speed industrial cameras etc.
- Support for CCD and CMOS image sensors
- 4 AFE channels, differential analogue inputs
- 1.8V analogue and digital core supply voltage
- Serial data output with reduced range LVDS outputs
- CDS or SHA configuration (CDS bypass) with -3dB, 0dB, +3dB, and +6dB gain
- 6dB to 42dB, 10bit variable gain amplifier (VGA)
- 14bit, 72MHz analogue-to-digital converter (ADC)
- Black level clamp with variable level control
- Operating temperature is -40°C to +85°C
- Package style is 76-ball BGA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
HD Image Signal Processor
1.8V
76Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
BGA
-40°C
-
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Philippines
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto