Precisa de mais?
Quantidade | |
---|---|
1+ | 24,060 € |
5+ | 23,580 € |
10+ | 23,100 € |
50+ | 22,620 € |
100+ | 22,140 € |
Informação do produto
Descrição geral do produto
HMC1001-RC is a 1-axis surface mount magnetic sensor designed for low field magnetic sensing. By adding supporting signal processing, cost effective magnetometers or compassing solution is enabled. This small, low cost solutions are easy to assemble for high volume OEM designs. Applications for the HMC100x sensor includes compassing, navigation systems, magnetometry, and current sensing. It utilizes Honeywell’s Anisotropic Magneto resistive (AMR) technology that provides advantages over coil based magnetic sensor. This extremely sensitive, low field, solid-state magnetic sensor designed to measure direction and magnitude of Earth’s magnetic fields, from tens of micro gauss to 6 gauss.
- Open loop multi-range current transducer, voltage output
- Low cost design
- 4-element Wheatstone bridges with low noise passive element design
- Low voltage operations (2V) compatible for battery powered applications
- Patented offset and set/reset straps
- Stray magnetic field compensation
- Supply voltage range from 2 to 12V
- Field range from -2 to +2gauss (full scale (FS) – total applied field)
- 8-pin SIP package
- Ambient operating temperature range from -40 to 125°C
Especificações Técnicas
-
2G
HMC1001 Series
-2G
27G
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto