Precisa de mais?
Quantidade | |
---|---|
1+ | 53,100 € |
5+ | 51,510 € |
10+ | 50,480 € |
Informação do produto
Descrição geral do produto
RE17RHMU is a harmony timing relay that can be set between 0.1 seconds and 100 hours, and has an output rating of 8A, is 17.5mm wide and can be supplied with 24VDC, 24V to 240VAC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. This timer relay offers pause/summation control signal. The single function timer for a simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC. It has standards like IEC 61000-6-4, IEC 61000-6-1, 2006/95/EC, IEC 61000-6-3, IEC 61812-1, 2004/108/EC, IEC 61000-6-2. It also has IP20 (terminal block) conforming to IEC 60529, IP40 (housing) conforming to IEC 60529, IP50 (front panel) conforming to IEC 60529 degree of protection.
- 8A nominal output current, 1C/O contact, cadmium free contact material
- 24 to 240VAC 50/60Hz, 24VDC rated supply voltage
- Supply frequency range from 50 to 60Hz +/- 5%
- Repeat accuracy is +/- 0.5% conforming to IEC 61812-1, temperature drift is +/- 0.05%/°C
- Insulation resistance of 100Mohm at 500VDC conforming to IEC 60664-1
- Reset time of 120ms on de-energisation typical
- 0.6W at 24VDC maximum power consumption
- 10Hz operating frequency, 10000000 cycles mechanical durability
- 5kV during 1.2/50µs rated impulse withstand voltage
- Ambient air temperature for operation from -20 to 60°C
Especificações Técnicas
-
100h
SPDT
DIN Rail
Screw
Screwdriver Slot
0.1s
Zelio RE17 Series
8A
250V
24V
CSA, IEC, UL
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Indonesia
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto