Contactem-me quando voltar a existir em stock
Quantidade | |
---|---|
1+ | 2.196,000 € |
Informação do produto
Descrição geral do produto
TC-32 is a high-precision thermocouple measurement USB/Ethernet system. The TC-32 is a thermocouple measurement system and includes both USB and Ethernet interfaces. It features 32 channels, 24-bit resolution for making precision temperature measurements, 3 S/s/ch sample rate, 8 digital inputs, and 40 digital outputs. The TC-32 is ideal for high-channel count temperature applications. The system can also be rack-mounted. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- 32 thermocouple inputs and 40 digital I/O
- Supports thermocouple types J, K, R, S, T, N, E, and B
Conteúdo
TC-32, Ethernet cable, Power supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notas
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Especificações Técnicas
Thermocouple Input Device
24bit
32Channels
0V to 15V
Data Acquisition & Control
No SVHC (21-Jan-2025)
3SPS
8Channels
40I/O's
0°C to +45°C
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Hungary
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto