Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 5.303,000 € |
| 5+ | 5.197,000 € |
| 10+ | 5.091,000 € |
| 20+ | 5.002,000 € |
Informação do produto
Descrição geral do produto
MIT1025 is a DC insulation resistance tester. The MIT1025 is targeted at original equipment manufacturers and industrial companies. The MIT1025 has a full suite of test modes as well as onboard memory and the ability to stream data/download data to a PC/laptop. Instrument productivity is a focus of the MIT range, which offers rapid charge batteries and operation from an ac source if the batteries are dead. Rapid charge batteries enable <gt/>60 minutes of testing after a 30-minute charge. The 10kV IRT with all test modes including a ramp test plus advanced memory functions with a recall to screen, RTC for time/date stamp of results, and USB cable interface to PC/PowerDB. The MIT range shares dual case design, which includes a tough outer case to protect the tester from knocks/drops and an inner fire retardant case. The IP rating is IP65 case closed eliminating moisture and dust ingress.
- 10KVDC insulation resistance tester
- PI predictor function (PIp)
- 10Kohm to 20Tohm digital, 3mA from 960V to 10kV interfaces
- Safety rated up to CAT IV 1000V to 3000m
- Unique dual-case design - additional user protection
- Operates from battery or AC mains supply, 90-264V rms, 47 to 63Hz 100VA AC voltage (auto-ranging)
- Rapid charge Li-ion battery, 4.5 hours typical battery life
- Advanced memory with time/date stamp
- Compatible with CertSuite Asset, IP65 (lid closed), IP40 (lid open) rating
- Operating temperature range from -20°C to +50°C
Conteúdo
Insulation resistance tester, Power lead, USB cable.
Especificações Técnicas
Analogue / Digital Megohmmeter
10kohm to 20Tohm
50°C
285mm
4.5kg
No SVHC (12-Jan-2017)
500V, 1kV, 2.5kV, 5kV, 10kV
-20°C
181mm
315mm
-
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Great Britain
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto