Informação do produto
Alternativas para FLUKE 810
2 produtos encontrados
Descrição geral do produto
FLUKE 810 is a vibration tester. It features on-board identification and location of the most common mechanical faults (bearings, misalignment, unbalance, looseness) focus maintenance efforts on root cause, reducing unplanned downtime. The detailed diagnostic reports and spectral diagrams help confirm data quality and narrow down the root cause of failures. It is the most advanced troubleshooting tool for mechanical maintenance teams who need an answer now. The unique diagnostic technology helps you quickly identify and prioritize mechanical problems, putting the expertise of a vibration analyst in your hands. The Fluke 810 vibration tester puts user one step ahead by coupling a powerful diagnostic engine with a simple step-by-step process to report on specific machine faults and their severity the first time measurements are taken, without prior measurement history.
- Fault severity scale with four severity levels helps you prioritize maintenance work
- Repair recommendations advise technicians on corrective action
- On-board context sensitive help provides real-time tips and guidance to new users
- Troubleshoot problem equipment and understand the root cause of failure
- Survey equipment before and after planned maintenance and confirm the repair
- Provide quantifiable proof of equipment condition and drive investment in repair or replacement
- Prioritize and plan repair activities and operate more efficiently
- Anticipate equipment failures before they happen and take control of spare parts inventories
- Dimensions (H x D x W) is 185.6mm x 70mm x 267.2mm
- Operating temperature range from 0°C to 50°C
Conteúdo
Vibration Tester with diagnostic technology, Tri-axial accelerometer, magnet mount, mounting pad kit with adhesive, accelerometer quick-disconnect cable, Laser tachometer and storage pouch, Smart battery pack with cable and adapters, Shoulder strap and adjustable hand strap, Viewer PC software, Mini USB to USB cable, Getting Started Guide, illustrated quick reference guide, Users Manual CD-ROM, Carrying case.
Avisos
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notas
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Especificações Técnicas
100mV/g
2.5kHz to 50kHz
0.27mm
-
2Hz to 20kHz
0.186mm
0.07mm
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto