Contactem-me quando voltar a existir em stock
| Quantidade | |
|---|---|
| 1+ | 27.900,000 € |
Informação do produto
Descrição geral do produto
R&S® FPL-1026-P1 is a spectrum analyser package. FPL1026-P1 is a package with the most popular HW options to get the maximum performance out of the R&S®FPL1026. Target customers include education, general purpose, general R&D market, industrial components and research, start-ups, production of RF equipment and components, low budget labs. R&S®FPL1026 signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the R&S®FPL1000 combines the functions of a benchtop instrument with the portability of a handheld instrument.
- 5KHz to 26GHz frequency range
- SSB phase noise: –108dBc (1Hz) at 10KHz offset to the 1GHz carrier
- DANL with preamplifier: –160dBm from 10MHz to 2GHz
- Gated sweep, narrowband resolution filters and spectrogram measurements as standard
- 10.1" high-resolution display
- Two USB 2.0 ports for storage media and connecting accessories
- Precise spectral measurements due to low phase noise
- 3 year warranty
Conteúdo
R&S®FPL1026 spectrum analyser(5KHz to 26.5GHz), R&S®FPL1-B4 OCXO reference frequency, R&S®FPL1-B5 additional interfaces, R&S®FPL1-B22 RF preamplifier, R&S®FPL1-B25 1dB steps for electronic attenuator, Power cable, Quick start guide.
Notas
Take advantage of the R&S Essential promo — now at 25% off, valid until 31 March 2026.
Especificações Técnicas
Bench
5kHz to 26.5GHz
408mm
7kg
-
FPL1000 Series
186mm
235mm
3 Years
No SVHC (27-Jun-2024)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Czech Republic
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto