Quantidade | |
---|---|
2448+ | 0,687 € |
Informação do produto
Descrição geral do produto
R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Especificações Técnicas
Double Metallized PP
0.068µF
High Frequency
650V
GRADE II (Test Condition A)
27.5mm
136A
0.016ohm
32mm
17mm
-
R76 Series
105°C
No SVHC (25-Jun-2025)
Radial Box - 2 Pin
± 5%
Through Hole
1.6kV
Radial Leaded
2kV/µs
5.9A
-
9mm
-
17mm
-55°C
-
Documentação técnica (4)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Macedonia
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto