Quantidade | |
---|---|
600+ | 7,430 € |
Informação do produto
Descrição geral do produto
TRS5-40BLRVU is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 60.5W
- Operating temperature of 40°C
- Break contact type, L shape fixing bar
- UL approved, 200V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±2.5°C
Especificações Técnicas
40°C
Break
Axial
TRS Series
60.5W AC
1mA
10°C
No SVHC (25-Jun-2025)
± 2.5°C
Axial
Cables
150mohm
264 VAC
275mA
UL
Documentação técnica (3)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Japan
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto