Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 49,630 € |
Descrição geral do produto
WIRELESS ALERT-LD is a FilesThruTheAir leak detection monitor with email alerts. The Wireless Alert LD detects the presence of water using a leak-detecting sensor. It automatically sends warning notifications to a user-selected email address. The device body can be secured in position using an adhesive pad (supplied), and the sensor can also be securely mounted using screws (provided). Users can configure a delay before alerts are triggered, filtering out short-term fluid detection events. In addition to this, the device can send a scheduled summary email detailing the number of alerts, total time in alert mode and current battery level. The Wireless Alert LD can be set up to detect the presence of fluids in a variety of applications: cellars/sumps, public bathrooms, kitchens, plumbed-in white goods, chilled storage accidental defrost, dry storage environments with flood risk, water tank overflow.
- Leak detection sensor with 1.5m cable, user-configurable alert message and delay settings
- Sends email alerts and scheduled status reports, Wi-Fi connected
- Simple to set up using the free mobile app, two years battery life
- No ongoing subscription fees
- Includes sticky pad for mounting device and screws for mounting sensor
- Device operating temperature range from -18 to +54°C
- Response time is < 1minute
- Environmental conditions are device: indoor use only (IP5X), probe: waterproof (IP67)
- Product dimension (excluding probe) is 69 x 32 x 22mm
- 2 x 1.5V Alkaline LR03/UM4/AAA battery
Especificações Técnicas
-
-
-
Fluid
Wireless Alert LD Monitor, Mounting Sticky Pad & Screws
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Indonesia
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto