1202530368
Inductive Proximity Sensor, 4 mm, PNP / SPST-NO, M8, 10 V to 30 V, Contrinex 120253 Series
Quantidade | |
---|---|
3+ | 42,480 € |
9+ | 40,160 € |
Informação do produto
Descrição geral do produto
1202530368 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 2m 3-wire PVC cable connection
- 4mm operating distance
- NO output and PNP polarity
- Stainless steel housing and non-embeddable mounting style
- Switching frequency is ≤ 3500Hz and operating temperature range from -25° to +70°C
Notas
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Especificações Técnicas
4mm
PNP / SPST-NO
30V
To Be Advised
M8
10V
Contrinex 120253 Series
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Sri Lanka
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto