Informação do produto
Descrição geral do produto
777741-01/960680-303 is a standard service program for systems with accredited calibration for use with NI 777741-01 analogue output device. Protect your investment with the standard service program (SSP). The SSP helps ensure device functionality while controlling costs due to unexpected repairs. It includes extended warranty coverage for repair, firmware updates and factory calibration. Plus it restores functionality after common accidents, including, but not limited to bent pins, blown fuses, damaged relays from frequent switching, creep corrosion and electrostatic discharge. This service program includes ISO 17025-accredited calibration that includes detailed measurement uncertainty and the official logo of the accreditation body.
- 3 year warranty
Especificações Técnicas
Standard Service Program with Accredited Calibration
NI 777741-01 Analog Output Device
-
3 Years
System Configuration, Assembly and Test
No SVHC (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Great Britain
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto