Quantidade | |
---|---|
152+ | 20,220 € |
Informação do produto
Descrição geral do produto
MIMX8MM1DVTLZAA is a i.MX 8M Mini SoloLite application processor that represents NXP’s latest video and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for lowest power consumption. The i.MX 8M Mini family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.8GHz. A general-purpose Cortex®-M4 400MHz core processor is for low-power processing. The DRAM controller supports 32-bit/16-bit LPDDR4, DDR4, and DDR3L memory. A wide range of audio interfaces are available, including I²S, AC97, TDM, and S/PDIF. There are a number of other interfaces for connecting peripherals, such as USB, PCIe, and Ethernet.
- 1.8GHz Cortex-A53 CPU speed grade, consumer qualification tier
- Quad symmetric Cortex-A53 processors, 32Kb L1 instruction cache, 32Kb L1 data cache
- Support of 64-bit Armv8-A architecture, 512Kb unified L2 cache
- Low power standby mode, IoT features including weave, manage IR or wireless remote
- Dual mode operation to function as root complex or endpoint
- Integrated PHY interface, support L1 low power sub-state
- Two USB 2.0 OTG controllers with integrated PHY interfaces
- General-purpose input/output (GPIO) modules with interrupt capability
- Boot ROM (256Kb), on-chip RAM (256Kb + 32Kb)
- Operating consumer temperature range from 0 to +95°C, 486-pins FCBGA package
Especificações Técnicas
i.MX Family i.MX 8M Mini SoloLite Series Microprocessors
-
486Pins
1.05V
Ethernet, I2C, SDHC, SPI, UART, USB, PCIe
64 bit
0°C
-
i.MX 8M
1Cores
FCBGA
805mV
1.8GHz
156I/O's
Surface Mount
95°C
i.MX 8M Mini SoloLite
No SVHC (27-Jun-2024)
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto