| Quantidade | |
|---|---|
| 10+ | 38,410 € |
Informação do produto
Descrição geral do produto
REM4A-2412D/SMD is a REM4A series medical grade regulated dual output DC/DC converter. It features reinforced 250VAC continuous working isolation with ≥8mm creepage/clearance. The compact package offers industry standard pinouts with tightly regulated output and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating. The converter is UL marked and certified to IEC, EN, and ANSI/AAMI 60601 3rd. Ed. safety and 4th Ed. EMC medical standards as well as IEC, EN, UL 62368-1 industrial standards. The low 2μA leakage current complies with medical applied part for B, BF, and CF rating limits as defined by IEC60601-1. Applications include medical, building and home automation, industrial and automation, test and measurement.
- 18VDC to 36VDC input voltage range
- ±12VDC nominal output voltage
- ±146mA maximum output current
- 82% typical efficiency (tested at minimum input and full load at +25°C ambient)
- 2MOPP, 250VAC working voltage isolation
- Up to 5KVAC/1min reinforced insulation
- 2:1 wide input range, 100KHz internal operating frequency
- 3 year warranty, -40°C to +105°C operating temperature range
- SMD package
- Dimension (LxWxH) is 24.3 x 14.4 x 10.2mm
Especificações Técnicas
ITE, Industrial & Medical
2:1
2 Output
146mA
-146mA
5kV
Fixed
10.2mm
18VDC
REM4A Series
SMD-16, Module
4W
12VDC
-12V
Regulated
24V
14.4mm
24.3mm
36VDC
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Taiwan
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto