Descrição geral do produto
The BD14000EFV-CE2 is a LSI IC designed as a self-controlled cell balancer. It has a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. All the functions necessary in a cell balancer are built-in making power storage element cell balancing possible only in this LSI. This chip can be used for electric double layer capacitors (EDLC) with cell detection voltage range of 2.4V to 3.1V and power storage capacitors which is important for cell balancers with similar electrical characteristics It has a built-in multiple over-voltage detection function and can also detect abnormal mode such as any characteristic deterioration in cells. Also, application-dependent operation can be set since enable control is possible.
- ±1% (Maximum at 25°C) Cell voltage detection accuracy
- 1Ω(typical) Shunt switch ON resistance
- AEC-Q100 qualified
- All EDLC cell balancer functions are integrated on a single chip
- Adopts shunt resistance method for simple balancing
- 4 to 6 cell series connection ready
- Multiple chip series connection is possible
- Detection voltage can be set
Aplicações
Automotive, Alternative Energy, Power Management
Especificações Técnicas
Cell Balancer for Power Storage Element Cells
24V
30Pins
105°C
-
8V
HTSSOP
-40°C
-
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Japan
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto