Precisa de mais?
Quantidade | |
---|---|
1+ | 1.089,000 € |
Informação do produto
Descrição geral do produto
The METSEPM5560 is a 2-output Power Meter for energy cost and basic network management applications providing the measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pin-point energy savings, optimize equipment efficiency and utilization and perform a high level assessment of the power quality in an electrical network. In a single 96 x 96mm unit, with a graphical display, all three phases, neutral and ground can be monitored simultaneously. The bright, anti-glare display features large characters and powerful backlighting for easy reading even in extreme lighting conditions and viewing angles. It is also ideal for sub-metering applications, as the meters track real-time power conditions and monitor control functions, provide basic power quality values and monitor equipment and network status in an effort to increase network reliability and power availability.
- Easy to install and operate
- Easy circuit breaker monitoring and control
- Direct metering of neutral current
- High performance and accuracy
- Up to the 63rd harmonic power quality analysis
- 2 digital outputs, 52 alarms
- Dual Ethernet ports to daisy chain meters together
- Ethernet-to-serial gateway functionality
- Onboard web pages for viewing real-time and logged information
- Cyber security enhancements to help ensure data integrity
- Data logging locally in non-volatile memory
- Multiple tariffs gives flexibility in billing structure
- Individual harmonics in addition to THD and TDD to help locate source of disturbances
- Graphical display with intuitive menu-driven navigation
- Compact design, two clips for mounting
- 4 current inputs
- Extended voltage range
- Real-time clock with battery back-up
Aplicações
System Monitoring, Metering
Especificações Técnicas
Three Phase
Panel
To Be Advised
100VAC to 480VAC, 125VDC to 250VDC
PowerLogic PM5000 Series
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:India
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto