Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 42,440 € |
Descrição geral do produto
142-USBC-DP-8K-10F is a 10ft (3m) USB-C to DisplayPort adapter cable. It connects a USB-C DP Alt-mode source to an 8K 60Hz/4K 144Hz DisplayPort monitor; Connect a primary or secondary display in extended or mirrored mode. Universal adapter cable is compatible with all hardware platforms and any operating system; USB Type-C to DisplayPort cable works with USB-C DP Alt Mode, USB4, Thunderbolt 3, and Thunderbolt 4 laptops and devices. The active DP converter cable works with laptops and devices from Dell, HP, Lenovo, Microsoft, and more; Apple M1/M2/M3 devices (e.g. MacBook Pro) only support up to 4K 60Hz over USB-C DP Alt Mode and will not be able to achieve 8K 60Hz. Integrated video adapter and cable minimizes failure points and signal loss. Latching DisplayPort connector ensures a secure connection, minimizing the risk of accidental disconnection. Aluminium shell provides EMI shielding. Ideal for creative professionals who work with high-resolution graphics or video.
- Input connector(s): USB-C (DP Alt-Mode) and output connectors: DisplayPort
- USB-C AV input and DisplayPort - 1.4 AV output
- TPE - thermoplastic elastomers cable jacket material
- DisplayPort 1.4 video revision and DisplayPort - 2 channel audio specifications
- No drivers or software required
- 3 years warranty
- Operating temperature range from -20°C to 70°C (-4F° to 158F°)
Especificações Técnicas
10ft
-
3m
No SVHC (27-Jun-2024)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Vietnam
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto