Quantidade | |
---|---|
2500+ | 0,501 € |
Informação do produto
Descrição geral do produto
The LMV824IDT is a general purpose quad Operational Amplifier features low voltage operation, low power, high accuracy, high ESD tolerance and rail-to-rail output swing. It outperform the industry standard LMV321, especially with regard to the gain bandwidth product (5.5MHz). The LMV824 is offered with standard pinouts.
- Longer lifetime in battery-powered applications
- Higher accuracy without calibration
- Smaller form factor than equivalent competitor devices
- Application performances guaranteed over wide temperature range
- 400μA at 5V Maximum low power consumption
- 50nA Maximum low power shutdown mode
- 0.8mV at 25°C Maximum low offset voltage
Aplicações
Automotive, Portable Devices, Signal Processing, Medical
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notas
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
4Channels
1.9V/µs
SOIC
General Purpose
3.5mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
5.5MHz
2.5V to 5.5V
14Pins
Rail - Rail Output (RRO)
60nA
-40°C
-
MSL 1 - Unlimited
SOIC
5.5MHz
1.9V/µs
Documentação técnica (3)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Morocco
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto