Informação do produto
Descrição geral do produto
The STA013$ is a fully integrated high flexibility MPEG 2.5 layer III audio decoder in 28 pin SOIC package. This device is capable of decoding layer III compressed elementary streams as specified in MPEG 1 and MPEG 2 ISO standards. It decodes elementary streams compressed by using low sampling rates as specified by MPEG 2.5. The STA013$ receives input data through serial input interface. The decoded signal is a stereo, mono or dual channel digital output that can be sent directly to a D/A converter by PCM output interface. This interface is software programmable to adapt STA013$ digital output to most common DACs architectures used on market.
- Decodes layer III stereo channels, dual channel, single channel (mono)
- Accepts MPEG 2.5 layer III elementary compressed bitstream with data rate from 8Kbit/s to 320Kbit/s
- Digital volume control and digital bass and treble control
- Power supply voltage range from 2.4V to 3.6V
- Serial bitstream input interface
- 10MHz, 14.31818MHz or 14.7456MHz external input clock or built-in industry standard xtal oscillator
- Low power 3.3V CMOS technology
- I2C control bus
- Low power consumption of 85mW at VDD = 3V and sampling frequency ≤ 48KHz
- Operating ambient temperature range from -40°C to 85°C
Aplicações
Audio, Multimedia
Especificações Técnicas
MP3 Decoder
1
85°C
SOIC
2Channels
32bit
I2C
-
-
-40°C
48kSPS
28Pins
2Channels
-
2.4V to 3.6V
-
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto