Contactem-me quando voltar a existir em stock
| Quantidade | |
|---|---|
| 10000+ | 0,0019 € |
Informação do produto
Descrição geral do produto
RC0402FR-0737K4L is a RC_L series general purpose chip resistor with lead free terminations made by thick film process. This series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
- 0402 size, 37.4Kohm resistance, ±100ppm/°C temperature coefficient
- ±1% tolerance
- 1/16W power rating, 50V maximum working voltage
- Operating temperature range from -55°C to 155°C
Especificações Técnicas
37.4kohm
63mW
Thick Film
RC_L Series
50V
0.5mm
155°C
No SVHC (25-Jun-2025)
0
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1mm
-55°C
-
Documentação técnica (3)
Alternativas para RC0402FR-0737K4L
2 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto